



CPC1560GS | |
|---|---|
DigiKey Part Number | CPC1560GS-ND |
Manufacturer | |
Manufacturer Product Number | CPC1560GS |
Description | SSR RELAY SPST-NO 600MA 0-60V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.22VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 600 mA | |
On-State Resistance (Max) | 5.6 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,41000 Kč | 84,41 Kč |
| 10 | 75,21500 Kč | 752,15 Kč |
| 25 | 71,83000 Kč | 1 795,75 Kč |
| 50 | 69,36900 Kč | 3 468,45 Kč |
| 100 | 66,99200 Kč | 6 699,20 Kč |
| 250 | 63,97000 Kč | 15 992,50 Kč |
| 500 | 61,77360 Kč | 30 886,80 Kč |
| 1 000 | 59,65112 Kč | 59 651,12 Kč |
| Unit Price without VAT: | 84,41000 Kč |
|---|---|
| Unit Price with VAT: | 102,13610 Kč |

