



CPC1393G | |
|---|---|
DigiKey Part Number | 212-CPC1393G-ND |
Manufacturer | |
Manufacturer Product Number | CPC1393G |
Description | SSR RELAY SPST-NO 90MA 0-600V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 600 V |
Mfr | Load Current 90 mA |
Series | On-State Resistance (Max) 50 Ohms |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-DIP |
Circuit | Approval Agency CSA, TUV, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 10 | 46,38500 Kč | 463,85 Kč |
| 25 | 44,30560 Kč | 1 107,64 Kč |
| 50 | 42,78980 Kč | 2 139,49 Kč |
| 100 | 41,32410 Kč | 4 132,41 Kč |
| 300 | 39,10107 Kč | 11 730,32 Kč |
| 500 | 38,10802 Kč | 19 054,01 Kč |
| 1 000 | 36,79941 Kč | 36 799,41 Kč |
| 5 000 | 33,92865 Kč | 169 643,25 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |

