



CPC1230N | |
|---|---|
DigiKey Part Number | 212-CPC1230N-ND |
Manufacturer | |
Manufacturer Product Number | CPC1230N |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 30 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 34,98300 Kč | 349,83 Kč |
| 25 | 33,41200 Kč | 835,30 Kč |
| 50 | 32,26560 Kč | 1 613,28 Kč |
| 100 | 31,16100 Kč | 3 116,10 Kč |
| 300 | 29,48470 Kč | 8 845,41 Kč |
| 500 | 28,73618 Kč | 14 368,09 Kč |
| 1 000 | 27,74970 Kč | 27 749,70 Kč |
| 5 000 | 25,58560 Kč | 127 928,00 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |


