



CPC1225NTR | |
|---|---|
DigiKey Part Number | 212-CPC1225NTR-ND - Tape & Reel (TR) 212-CPC1225NTRCT-ND - Cut Tape (CT) 212-CPC1225NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC1225NTR |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 30 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 34,47900 Kč | 344,79 Kč |
| 25 | 32,92480 Kč | 823,12 Kč |
| 50 | 31,79940 Kč | 1 589,97 Kč |
| 100 | 30,71170 Kč | 3 071,17 Kč |
| 250 | 29,32748 Kč | 7 331,87 Kč |
| 500 | 28,32168 Kč | 14 160,84 Kč |
| 1 000 | 27,34969 Kč | 27 349,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 26,41034 Kč | 52 820,68 Kč |
| 4 000 | 25,50254 Kč | 102 010,16 Kč |
| 6 000 | 24,98587 Kč | 149 915,22 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |

