



CPC1225N | |
|---|---|
DigiKey Part Number | 212-CPC1225N-ND |
Manufacturer | |
Manufacturer Product Number | CPC1225N |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 30 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency CSA, TUV, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,69000 Kč | 77,69 Kč |
| 10 | 69,14600 Kč | 691,46 Kč |
| 25 | 66,04280 Kč | 1 651,07 Kč |
| 50 | 63,77940 Kč | 3 188,97 Kč |
| 100 | 61,59550 Kč | 6 159,55 Kč |
| 300 | 58,27923 Kč | 17 483,77 Kč |
| 500 | 56,79750 Kč | 28 398,75 Kč |
| 1 000 | 54,84636 Kč | 54 846,36 Kč |
| Unit Price without VAT: | 77,69000 Kč |
|---|---|
| Unit Price with VAT: | 94,00490 Kč |

