



CPC1150N | |
|---|---|
DigiKey Part Number | 212-CPC1150N-ND |
Manufacturer | |
Manufacturer Product Number | CPC1150N |
Description | SSR RELAY SPST-NC 120MA 0-350V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SOP (0.150", 3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | CPC1150N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 39,11900 Kč | 391,19 Kč |
| 25 | 37,35120 Kč | 933,78 Kč |
| 50 | 36,07460 Kč | 1 803,73 Kč |
| 100 | 34,83990 Kč | 3 483,99 Kč |
| 300 | 32,96617 Kč | 9 889,85 Kč |
| 500 | 32,12862 Kč | 16 064,31 Kč |
| 1 000 | 31,02580 Kč | 31 025,80 Kč |
| 5 000 | 28,60591 Kč | 143 029,55 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |


