



CPC1114NTR | |
|---|---|
DigiKey Part Number | 212-CPC1114NTR-ND - Tape & Reel (TR) 212-CPC1114NTRCT-ND - Cut Tape (CT) 212-CPC1114NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC1114NTR |
Description | SSR RELAY SPST-NC 400MA 0-60V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SOP (0.150", 3.81mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 400 mA |
Series | On-State Resistance (Max) 2 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency CSA, TUV, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 58,68900 Kč | 586,89 Kč |
| 25 | 56,04800 Kč | 1 401,20 Kč |
| 50 | 54,12860 Kč | 2 706,43 Kč |
| 100 | 52,27450 Kč | 5 227,45 Kč |
| 250 | 49,91812 Kč | 12 479,53 Kč |
| 500 | 48,20426 Kč | 24 102,13 Kč |
| 1 000 | 46,54858 Kč | 46 548,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 44,94864 Kč | 89 897,28 Kč |
| 4 000 | 43,40292 Kč | 173 611,68 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |










