



CPC1009NTR | |
|---|---|
DigiKey Part Number | 212-CPC1009NTR-ND - Tape & Reel (TR) 212-CPC1009NTRCT-ND - Cut Tape (CT) 212-CPC1009NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC1009NTR |
Description | SSR RELAY SPST-NO 150MA 0-100V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 100 V |
Mfr | Load Current 150 mA |
Series | On-State Resistance (Max) 8 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency CSA, TUV, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 10 | 56,75800 Kč | 567,58 Kč |
| 25 | 54,20000 Kč | 1 355,00 Kč |
| 50 | 52,34380 Kč | 2 617,19 Kč |
| 100 | 50,55270 Kč | 5 055,27 Kč |
| 250 | 48,27272 Kč | 12 068,18 Kč |
| 500 | 46,61640 Kč | 23 308,20 Kč |
| 1 000 | 45,01509 Kč | 45 015,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 43,46786 Kč | 86 935,72 Kč |
| 4 000 | 41,97322 Kč | 167 892,88 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |


