D-Sub Contact Female Socket Gold 24-26 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZD120191-24

DigiKey Part Number
ZD120191-24-ND
Manufacturer
Manufacturer Product Number
ZD120191-24
Description
D SUB
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 24-26 AWG Crimp Stamped
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Box
Part Status
Active
Type
Signal
Contact Type
Female Socket
Contact Form
Stamped
Wire Gauge
24-26 AWG
Contact Termination
Crimp
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
Flash
Termination Finish
-
Termination Finish Thickness
-
Contact Size
22
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39 286
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
103,31800 Kč33,18 Kč
253,10760 Kč77,69 Kč
502,96080 Kč148,04 Kč
1002,82000 Kč282,00 Kč
2502,64240 Kč660,60 Kč
5002,51598 Kč1 257,99 Kč
1 0002,39566 Kč2 395,66 Kč
2 5002,24553 Kč5 613,82 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč