
VG95234M-10SL-3SN-J | |
|---|---|
DigiKey Part Number | 1003-VG95234M-10SL-3SN-J-ND |
Manufacturer | |
Manufacturer Product Number | VG95234M-10SL-3SN-J |
Description | CA-B 3C 3#15S SKT INLINE PLUG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 10SL-3 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy | |
Shell Finish | Tin Zinc | |
Contact Finish - Mating | Silver | |
Color | Gray | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 22A | |
Voltage Rating | 50VAC, 75VDC | |
Cable Opening | 0.303" (7.70mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Tin Zinc | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polychloroprene | |
Applications | Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 751,23000 Kč | 1 751,23 Kč |
| 10 | 1 488,61100 Kč | 14 886,11 Kč |
| 25 | 1 395,47680 Kč | 34 886,92 Kč |
| 50 | 1 328,94660 Kč | 66 447,33 Kč |
| 100 | 1 265,60200 Kč | 126 560,20 Kč |
| Unit Price without VAT: | 1 751,23000 Kč |
|---|---|
| Unit Price with VAT: | 2 118,98830 Kč |


