VG95234A-24-9P1N-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VG95234A-24-9P1N-J

DigiKey Part Number
1003-VG95234A-24-9P1N-J-ND
Manufacturer
Manufacturer Product Number
VG95234A-24-9P1N-J
Description
CA-B 2C 2#4 PIN BOX RECP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
2
Shell Size - Insert
24-9
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Reverse Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Tin Zinc
Contact Finish - Mating
Silver
Color
Gray
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
135A
Voltage Rating
50VAC, 75VDC
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polychloroprene
Applications
Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 096,71000 Kč1 096,71 Kč
10932,11500 Kč9 321,15 Kč
25873,78560 Kč21 844,64 Kč
50832,11080 Kč41 605,54 Kč
100792,44200 Kč79 244,20 Kč
250750,95876 Kč187 739,69 Kč
Manufacturers Standard Package
Unit Price without VAT:1 096,71000 Kč
Unit Price with VAT:1 327,01910 Kč