3 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VG95234A-10SL-3PN

DigiKey Part Number
1003-VG95234A-10SL-3PN-ND
Manufacturer
Manufacturer Product Number
VG95234A-10SL-3PN
Description
CA BAYONET
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
10SL-3
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Reverse Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Shielding
-
Current Rating (Amps)
22A
Voltage Rating
-
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
196.9µin (5.00µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 288
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1488,83000 Kč488,83 Kč
10415,48700 Kč4 154,87 Kč
25389,47080 Kč9 736,77 Kč
50370,88760 Kč18 544,38 Kč
100353,19270 Kč35 319,27 Kč
250331,10152 Kč82 775,38 Kč
500315,31982 Kč157 659,91 Kč
Manufacturers Standard Package
Unit Price without VAT:488,83000 Kč
Unit Price with VAT:591,48430 Kč