


TST36AS00 | |
|---|---|
DigiKey Part Number | 1003-2486-ND |
Manufacturer | |
Manufacturer Product Number | TST36AS00 |
Description | CONN SHROUD FOR 36POS RCPT W/PIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For Trident Rectangular Receptacles |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Shroud | |
Number of Positions | 36 | |
For Use With/Related Products | Trident Rectangular Receptacles | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 153,98250 Kč | 15 398,25 Kč |
| Unit Price without VAT: | 153,98250 Kč |
|---|---|
| Unit Price with VAT: | 186,31883 Kč |




