


TST36AH00 | |
|---|---|
DigiKey Part Number | 1003-2473-ND |
Manufacturer | |
Manufacturer Product Number | TST36AH00 |
Description | TRI SNAP 36 CONT PLUG HOOD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Hood and Strain Relief For Trident Rectangular Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Hood and Strain Relief | |
Number of Positions | 36 | |
For Use With/Related Products | Trident Rectangular Plugs | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,78000 Kč | 146,78 Kč |
| 10 | 124,68600 Kč | 1 246,86 Kč |
| 25 | 116,87480 Kč | 2 921,87 Kč |
| 50 | 111,28940 Kč | 5 564,47 Kč |
| 100 | 105,97900 Kč | 10 597,90 Kč |
| 250 | 99,34404 Kč | 24 836,01 Kč |
| 500 | 94,60564 Kč | 47 302,82 Kč |
| 1 000 | 90,09402 Kč | 90 094,02 Kč |
| Unit Price without VAT: | 146,78000 Kč |
|---|---|
| Unit Price with VAT: | 177,60380 Kč |


