


TST12RB05T | |
|---|---|
DigiKey Part Number | TST12RB05T-ND |
Manufacturer | |
Manufacturer Product Number | TST12RB05T |
Description | CONN HEADER VERT 12POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.200" (5.08mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Post 0.224" (5.70mm) |
Packaging Bulk | Insulation Height 0.531" (13.50mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Mounting Flange |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 4 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 13A |
Style | Voltage Rating 250V |
Shrouding Unshrouded | Applications Automotive, Industrial |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,13000 Kč | 213,13 Kč |
| 10 | 181,08700 Kč | 1 810,87 Kč |
| 100 | 153,91530 Kč | 15 391,53 Kč |
| 500 | 137,40210 Kč | 68 701,05 Kč |
| 1 000 | 130,85156 Kč | 130 851,56 Kč |
| Unit Price without VAT: | 213,13000 Kč |
|---|---|
| Unit Price with VAT: | 257,88730 Kč |




