


TST12AH00 | |
|---|---|
DigiKey Part Number | 1003-2472-ND |
Manufacturer | |
Manufacturer Product Number | TST12AH00 |
Description | TRI SNAP 12 CONT PLUG HOOD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Hood and Strain Relief For Trident Rectangular Plugs |
Datasheet | Datasheet |
Category | Accessory Type Hood and Strain Relief |
Manufacturer ITT Cannon, LLC | Number of Positions 12 |
Series | For Use With/Related Products Trident Rectangular Plugs |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,50000 Kč | 153,50 Kč |
| 10 | 130,40900 Kč | 1 304,09 Kč |
| 25 | 122,23840 Kč | 3 055,96 Kč |
| 50 | 116,39880 Kč | 5 819,94 Kč |
| 100 | 110,84070 Kč | 11 084,07 Kč |
| 250 | 103,90212 Kč | 25 975,53 Kč |
| 500 | 98,94600 Kč | 49 473,00 Kč |
| 1 000 | 94,22744 Kč | 94 227,44 Kč |
| Unit Price without VAT: | 153,50000 Kč |
|---|---|
| Unit Price with VAT: | 185,73500 Kč |


