Connector Cap (Cover), Dust 16 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNA16DCR0-01B

DigiKey Part Number
1003-TNA16DCR0-01B-ND
Manufacturer
Manufacturer Product Number
TNA16DCR0-01B
Description
TRIDENT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust 16 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Cap (Cover), Dust
Manufacturer
ITT Cannon, LLC
For Use With/Related Products
Trident Ringlock (TR) Receptacles
Series
Shell Size - Insert
16
Packaging
Bulk
Features
Contains Strap
Part Status
Active
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 335
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1218,17000 Kč218,17 Kč
10185,47500 Kč1 854,75 Kč
25173,85520 Kč4 346,38 Kč
50165,54820 Kč8 277,41 Kč
100157,64880 Kč15 764,88 Kč
300145,89480 Kč43 768,44 Kč
500140,73490 Kč70 367,45 Kč
1 000134,02477 Kč134 024,77 Kč
Manufacturers Standard Package
Unit Price without VAT:218,17000 Kč
Unit Price with VAT:263,98570 Kč