Connector Cap (Cover), Dust 14 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover), Dust 14 Black
ITT Cannon's Trident Connectors

TNA14DCR0-00L

DigiKey Part Number
1003-1206-ND
Manufacturer
Manufacturer Product Number
TNA14DCR0-00L
Description
CONN DUST COVER 14 BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust 14 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Trident Ringlock (TR) Receptacles
Manufacturer
ITT Cannon, LLC
Shell Size - Insert
14
Series
Features
Contains Strap
Packaging
Bag
Color
Black
Part Status
Active
Base Product Number
Accessory Type
Cap (Cover), Dust
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 103
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1190,62000 Kč190,62 Kč
10161,96400 Kč1 619,64 Kč
25151,81120 Kč3 795,28 Kč
50144,56620 Kč7 228,31 Kč
100137,66510 Kč13 766,51 Kč
250129,04800 Kč32 262,00 Kč
500122,89354 Kč61 446,77 Kč
1 000117,03356 Kč117 033,56 Kč
Manufacturers Standard Package
Unit Price without VAT:190,62000 Kč
Unit Price with VAT:230,65020 Kč