
TNA10CC-SE01L | |
|---|---|
DigiKey Part Number | TNA10CC-SE01L-ND |
Manufacturer | |
Manufacturer Product Number | TNA10CC-SE01L |
Description | CONN BACKSHELL W/CLMP SZ10 SILV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp 10 |
Datasheet | Datasheet |
Category | Shell Size - Insert 10 |
Manufacturer ITT Cannon, LLC | Cable Exit 180° |
Series | Material Metal |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Silver |
Type Backshell, Cable Clamp | Features Clamp Screws, Washers |
Cable Opening 0.196" ~ 0.393" (4.98mm ~ 9.98mm) | For Use With/Related Products Jacketed Cable |
Diameter - Outside 0.712" (18.08mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 614,46350 Kč | 61 446,35 Kč |
| Unit Price without VAT: | 614,46350 Kč |
|---|---|
| Unit Price with VAT: | 743,50084 Kč |


