
TN0S24-0048S1B | |
|---|---|
DigiKey Part Number | TN0S24-0048S1B-ND |
Manufacturer | |
Manufacturer Product Number | TN0S24-0048S1B |
Description | TRIDENT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon |
Series | Contact Finish - Mating Nickel |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 48 | Shielding |
Shell Size - Insert 24-48 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Voltage Rating 250VAC |
Mounting Feature Flange | Cable Opening 0.059" (1.50mm) |
Termination Crimp | Operating Temperature -55°C ~ 105°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 662,58340 Kč | 132 516,68 Kč |
| Unit Price without VAT: | 662,58340 Kč |
|---|---|
| Unit Price with VAT: | 801,72591 Kč |

