Image for TBF28-11PS-B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBF28-11PS-B

DigiKey Part Number
TBF28-11PS-B-ND
Manufacturer
Manufacturer Product Number
TBF28-11PS-B
Description
CONN ADAPTER 22P-22P F-M PNL MNT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Circular Connector Standard 22/22 Female Sockets/Male Pins Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Manufacturer
ITT Cannon, LLC
Fastening Type
Reverse Bayonet Lock
Series
Housing Material
Aluminum Alloy
Packaging
Bulk
Housing Color
Olive
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Style
Standard
Shielding
Unshielded
Convert From (Adapter End)
Female Sockets
Current Rating (Amps)
22A, 41A
Convert To (Adapter End)
Male Pins
Voltage Rating
500VAC, 700VDC
Shell Size - Insert (Convert From)
28-11
Operating Temperature
-55°C ~ 125°C
Shell Size - Insert (Convert To)
28-11
Orientation (Convert From)
N (Normal)
Number of Positions (Convert From)
22
Orientation (Convert To)
N (Normal)
Number of Positions (Convert To)
22
Housing Finish
Chromate
Qualification
MIL-DTL-5015
Base Product Number
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
262 606,07808 Kč67 758,03 Kč
Unit Price without VAT:2 606,07808 Kč
Unit Price with VAT:3 153,35448 Kč