
TBF16SA19PS-B | |
|---|---|
DigiKey Part Number | TBF16SA19PS-B-ND |
Manufacturer | |
Manufacturer Product Number | TBF16SA19PS-B |
Description | CONN ADAPTER 7P-7P F-M PNL MNT |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 7/7 Female Sockets/Male Pins Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer ITT Cannon, LLC | Mounting Feature Flange |
Series | Fastening Type Reverse Bayonet Lock |
Packaging Bulk | Housing Material Aluminum Alloy |
Part Status Active | Housing Color Olive |
Connector Style Standard | Ingress Protection IP67 - Dust Tight, Waterproof |
Convert From (Adapter End) Female Sockets | Shielding Unshielded |
Convert To (Adapter End) Male Pins | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert (Convert From) 16S-A19 | Orientation (Convert From) N (Normal) |
Shell Size - Insert (Convert To) 16S-A19 | Orientation (Convert To) N (Normal) |
Number of Positions (Convert From) 7 | Housing Finish Chromate |
Number of Positions (Convert To) 7 | Base Product Number |
Qualification MIL-DTL-5015 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 2 104,48423 Kč | 54 716,59 Kč |
| Unit Price without VAT: | 2 104,48423 Kč |
|---|---|
| Unit Price with VAT: | 2 546,42592 Kč |

