
TBF16S-1PSWB | |
|---|---|
DigiKey Part Number | TBF16S-1PSWB-ND |
Manufacturer | |
Manufacturer Product Number | TBF16S-1PSWB |
Description | CONN ADAPTER 7P-7P F-M PNL MNT |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 7/7 Female Sockets/Male Pins Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer ITT Cannon, LLC | Fastening Type Reverse Bayonet Lock |
Series | Housing Material Aluminum Alloy |
Packaging Bulk | Housing Color Olive |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style Standard | Shielding Unshielded |
Convert From (Adapter End) Female Sockets | Current Rating (Amps) 22A |
Convert To (Adapter End) Male Pins | Voltage Rating 500VAC, 700VDC |
Shell Size - Insert (Convert From) 16S-1 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert (Convert To) 16S-1 | Orientation (Convert From) W |
Number of Positions (Convert From) 7 | Orientation (Convert To) W |
Number of Positions (Convert To) 7 | Housing Finish Chromate |
Qualification MIL-DTL-5015 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 1 824,45154 Kč | 47 435,74 Kč |
| Unit Price without VAT: | 1 824,45154 Kč |
|---|---|
| Unit Price with VAT: | 2 207,58636 Kč |

