Pin Contact Gold Crimp 20-22 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T2P20MC1SZ

DigiKey Part Number
1003-T2P20MC1SZTR-ND - Tape & Reel (TR)
1003-T2P20MC1SZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T2P20MC1SZ
Description
TRIDENT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 20-22 AWG Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
ITT Cannon, LLC
Contact Termination
Crimp
Series
Wire Gauge
20-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Material
Brass
Part Status
Active
Contact Finish
Gold
Type
Stamped
Contact Finish Thickness
3.94µin (0.10µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 272
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,52000 Kč22,52 Kč
1019,06200 Kč190,62 Kč
2517,86880 Kč446,72 Kč
5017,00980 Kč850,49 Kč
10016,19640 Kč1 619,64 Kč
25015,18196 Kč3 795,49 Kč
50014,45662 Kč7 228,31 Kč
1 00013,76609 Kč13 766,09 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,11415 Kč39 342,45 Kč
6 00012,48862 Kč74 931,72 Kč
9 00012,13665 Kč109 229,85 Kč
15 00011,70750 Kč175 612,50 Kč
Manufacturers Standard Package
Unit Price without VAT:22,52000 Kč
Unit Price with VAT:27,24920 Kč