
T2P20FC1SY | |
|---|---|
DigiKey Part Number | 1003-T2P20FC1SYTR-ND - Tape & Reel (TR) 1003-T2P20FC1SYCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T2P20FC1SY |
Description | TRIDENT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-22 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 24,02200 Kč | 240,22 Kč |
| 25 | 22,51000 Kč | 562,75 Kč |
| 50 | 21,43480 Kč | 1 071,74 Kč |
| 100 | 20,41010 Kč | 2 041,01 Kč |
| 250 | 19,13168 Kč | 4 782,92 Kč |
| 500 | 18,21786 Kč | 9 108,93 Kč |
| 1 000 | 17,34813 Kč | 17 348,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,95689 Kč | 35 870,67 Kč |
| 6 000 | 11,38648 Kč | 68 318,88 Kč |
| 9 000 | 11,06560 Kč | 99 590,40 Kč |
| 15 000 | 10,67428 Kč | 160 114,20 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |


