Pin Contact Crimp 16-20 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T2P16MC1SY

DigiKey Part Number
1003-T2P16MC1SYTR-ND - Tape & Reel (TR)
1003-T2P16MC1SYCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T2P16MC1SY
Description
TRIDENT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pin Contact Crimp 16-20 AWG Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Stamped
Manufacturer
ITT Cannon, LLC
Pin or Socket
Pin
Series
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
16-20 AWG
Part Status
Active
Contact Material
Brass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 444
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
129,61000 Kč29,61 Kč
1025,21900 Kč252,19 Kč
2523,62680 Kč590,67 Kč
5022,50140 Kč1 125,07 Kč
10021,42430 Kč2 142,43 Kč
25020,08164 Kč5 020,41 Kč
50019,12204 Kč9 561,02 Kč
1 00018,20926 Kč18 209,26 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,22454 Kč39 673,62 Kč
6 00012,59376 Kč75 562,56 Kč
9 00012,23887 Kč110 149,83 Kč
15 00011,80604 Kč177 090,60 Kč
Manufacturers Standard Package
Unit Price without VAT:29,61000 Kč
Unit Price with VAT:35,82810 Kč