PV76W22-55PL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 8 668,49520 Kč

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 8 668,49520 Kč

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 8 132,52560 Kč
Image for PV76W22-55PL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV76W22-55PL

DigiKey Part Number
PV76W22-55PL-ND
Manufacturer
Manufacturer Product Number
PV76W22-55PL
Description
CONN PLUG HSG MALE 55POS INLINE
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
55 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
55
Shell Size - Insert
22-55
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
20
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Chromate over Cadmium
Housing Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Plastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
258 132,52560 Kč203 313,14 Kč
Unit Price without VAT:8 132,52560 Kč
Unit Price with VAT:9 840,35598 Kč