PV76W20-41SL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 10 118,55000 Kč

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 8 213,10720 Kč

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 9 458,22160 Kč
Image for PV76W20-41SL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV76W20-41SL

DigiKey Part Number
PV76W20-41SL-ND
Manufacturer
Manufacturer Product Number
PV76W20-41SL
Description
CONN PLUG HSG FMALE 41POS INLINE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
41 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Manufacturer
ITT Cannon, LLC
Shell Material
Aluminum Alloy
Series
Shell Finish
Chromate over Cadmium
Packaging
Bulk
Housing Color
Olive Drab
Part Status
Active
Ingress Protection
Environment Resistant
Connector Type
Plug Housing
Features
Coupling Nut
Type
For Female Sockets
Shielding
Unshielded
Number of Positions
41
Note
Contacts Sold Separately
Shell Size - Insert
20-41
Insert Material
Plastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
20
Operating Temperature
-55°C ~ 200°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Fastening Type
Bayonet Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PV75L20-41SLITT Cannon, LLC0PV75L20-41SL-ND10 118,55000 KčParametric Equivalent
PV75W20-41SLITT Cannon, LLC0PV75W20-41SL-ND8 213,10720 KčParametric Equivalent
PV76L20-41SLITT Cannon, LLC0PV76L20-41SL-ND9 458,22160 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
259 458,22160 Kč236 455,54 Kč
Unit Price without VAT:9 458,22160 Kč
Unit Price with VAT:11 444,44814 Kč