Parametric Equivalent
Parametric Equivalent

PV76L20-41PL | |
|---|---|
DigiKey Part Number | PV76L20-41PL-ND |
Manufacturer | |
Manufacturer Product Number | PV76L20-41PL |
Description | CONN PLUG HSG MALE 41POS INLINE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Category | Orientation N (Normal) |
Manufacturer ITT Cannon, LLC | Shell Material Aluminum Alloy |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type Plug Housing | Features Coupling Nut |
Type For Male Pins | Shielding Unshielded |
Number of Positions 41 | Note Contacts Sold Separately |
Shell Size - Insert 20-41 | Insert Material Plastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -55°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV75L20-41PL | ITT Cannon, LLC | 0 | PV75L20-41PL-ND | 10 250,48440 Kč | Parametric Equivalent |
| PV75W20-41PL | ITT Cannon, LLC | 0 | PV75W20-41PL-ND | 8 320,19720 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 7 784,21880 Kč | 194 605,47 Kč |
| Unit Price without VAT: | 7 784,21880 Kč |
|---|---|
| Unit Price with VAT: | 9 418,90475 Kč |

