Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PV75W10-6SL | |
|---|---|
DigiKey Part Number | PV75W10-6SL-ND |
Manufacturer | |
Manufacturer Product Number | PV75W10-6SL |
Description | CONN PLUG HSNG FMALE 6POS INLINE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Category | Orientation N (Normal) |
Manufacturer ITT Cannon, LLC | Shell Material Aluminum Alloy |
Series | Shell Finish Chromate over Cadmium |
Packaging Bulk | Housing Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type Plug Housing | Features Coupling Nut |
Type For Female Sockets | Shielding Shielded |
Number of Positions 6 | Note Contacts Sold Separately |
Shell Size - Insert 10-6 | Insert Material Plastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -55°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV75L10-6SL | ITT Cannon, LLC | 0 | PV75L10-6SL-ND | 5 734,29360 Kč | Parametric Equivalent |
| PV76L10-6SL | ITT Cannon, LLC | 0 | PV76L10-6SL-ND | 5 198,31520 Kč | Parametric Equivalent |
| PV76W10-6SL | ITT Cannon, LLC | 0 | PV76W10-6SL-ND | 5 198,31520 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 7 064,65120 Kč | 176 616,28 Kč |
| Unit Price without VAT: | 7 064,65120 Kč |
|---|---|
| Unit Price with VAT: | 8 548,22795 Kč |

