Image for PV74W22-55SL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV74W22-55SL

DigiKey Part Number
PV74W22-55SL-ND
Manufacturer
Manufacturer Product Number
PV74W22-55SL
Description
CONN RCPT HSG FMALE 55POS PNL MT
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
55 Position Circular Connector Receptacle Housing Panel Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Manufacturer
ITT Cannon, LLC
Orientation
N (Normal)
Series
Shell Material
Aluminum Alloy
Packaging
Bulk
Shell Finish
Chromate over Cadmium
Part Status
Active
Housing Color
Olive Drab
Connector Type
Receptacle Housing
Ingress Protection
Environment Resistant
Type
For Female Sockets
Shielding
Unshielded
Number of Positions
55
Note
Contacts Sold Separately
Shell Size - Insert
22-55
Insert Material
Plastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
20
Operating Temperature
-55°C ~ 200°C
Mounting Type
Panel Mount
Base Product Number
Mounting Feature
Bulkhead - Front Side Nut
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
258 159,30200 Kč203 982,55 Kč
Unit Price without VAT:8 159,30200 Kč
Unit Price with VAT:9 872,75542 Kč