
MS3456W24-10P | |
|---|---|
DigiKey Part Number | 1003-MS3456W24-10P-ND |
Manufacturer | |
Manufacturer Product Number | MS3456W24-10P |
Description | MS3456W24-10P |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Fluid Resistant |
Connector Type | Features Coupling Nut |
Number of Positions 7 | Shielding |
Shell Size - Insert 24-10 | Current Rating (Amps) 46A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500VAC, 700VDC |
Termination Crimp | Operating Temperature -55°C ~ 175°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation N (Normal) | Applications Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 7 481,32720 Kč | 187 033,18 Kč |
| Unit Price without VAT: | 7 481,32720 Kč |
|---|---|
| Unit Price with VAT: | 9 052,40591 Kč |


