
MS3126F18-32P | |
|---|---|
DigiKey Part Number | 1200-1043-ND |
Manufacturer | |
Manufacturer Product Number | MS3126F18-32P |
Description | CONN PLUG 32POS STRAIGHT W/PINS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 32 | Features Strain Relief |
Shell Size - Insert 18-32 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC, 850VDC |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 958,06000 Kč | 1 958,06 Kč |
| 10 | 1 664,46900 Kč | 16 644,69 Kč |
| 25 | 1 560,34440 Kč | 39 008,61 Kč |
| 50 | 1 485,94440 Kč | 74 297,22 Kč |
| 100 | 1 415,12240 Kč | 141 512,24 Kč |
| Unit Price without VAT: | 1 958,06000 Kč |
|---|---|
| Unit Price with VAT: | 2 369,25260 Kč |



