
MS3124E12-10P | |
|---|---|
DigiKey Part Number | 1200-1033-ND |
Manufacturer | |
Manufacturer Product Number | MS3124E12-10P |
Description | CONN RCPT 10POS JAM NUT W/PINS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 10 | Features Backshell |
Shell Size - Insert 12-10 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 600VAC, 850VDC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 180,63000 Kč | 1 180,63 Kč |
| 10 | 1 003,48300 Kč | 10 034,83 Kč |
| 25 | 940,69160 Kč | 23 517,29 Kč |
| 50 | 895,82720 Kč | 44 791,36 Kč |
| 100 | 853,11510 Kč | 85 311,51 Kč |
| 250 | 799,78592 Kč | 199 946,48 Kč |
| Unit Price without VAT: | 1 180,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 428,56230 Kč |





