
MS3124E10-6P | |
|---|---|
DigiKey Part Number | 1200-1202-ND |
Manufacturer | |
Manufacturer Product Number | MS3124E10-6P |
Description | CONN RCPT 6POS JAM NUT W/PINS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 6 | Features Backshell |
Shell Size - Insert 10-6 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 600VAC, 850VDC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 266,18000 Kč | 1 266,18 Kč |
| 10 | 1 076,27300 Kč | 10 762,73 Kč |
| 25 | 1 008,92040 Kč | 25 223,01 Kč |
| 50 | 960,80540 Kč | 48 040,27 Kč |
| 100 | 914,99620 Kč | 91 499,62 Kč |
| Unit Price without VAT: | 1 266,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 532,07780 Kč |





