41 Position Circular Connector Receptacle, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3122E20-41P

DigiKey Part Number
IMS3122E20-41P-ND
Manufacturer
Manufacturer Product Number
MS3122E20-41P
Description
CONN RCPT 41POS BOX MNT W/PINS
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
41 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Bulk
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Color
Olive Drab
Number of Positions
41
Ingress Protection
Environment Resistant
Shell Size - Insert
20-41
Current Rating (Amps)
7.5A
Mounting Type
Panel Mount
Voltage Rating
600VAC, 850VDC
Mounting Feature
Flange
Operating Temperature
-55°C ~ 125°C
Termination
Crimp
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 949,66000 Kč1 949,66 Kč
101 657,26700 Kč16 572,67 Kč
251 553,59160 Kč38 839,79 Kč
501 479,52320 Kč73 976,16 Kč
1001 409,00360 Kč140 900,36 Kč
Manufacturers Standard Package
Unit Price without VAT:1 949,66000 Kč
Unit Price with VAT:2 359,08860 Kč