
MS3122E14-19S | |
|---|---|
DigiKey Part Number | 1200-1199-ND |
Manufacturer | |
Manufacturer Product Number | MS3122E14-19S |
Description | CONN RCPT 19POS BOX MNT W/SKTS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 19 | Ingress Protection Environment Resistant |
Shell Size - Insert 14-19 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 600VAC, 850VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 115,62000 Kč | 1 115,62 Kč |
| 10 | 948,22800 Kč | 9 482,28 Kč |
| 25 | 888,88720 Kč | 22 222,18 Kč |
| 50 | 846,49660 Kč | 42 324,83 Kč |
| 100 | 806,13840 Kč | 80 613,84 Kč |
| 250 | 755,74236 Kč | 188 935,59 Kč |
| Unit Price without VAT: | 1 115,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 349,90020 Kč |





