
MS3116F18-32P | |
|---|---|
DigiKey Part Number | 1003-MS3116F18-32P-ND |
Manufacturer | |
Manufacturer Product Number | MS3116F18-32P |
Description | CONN PLUG 32POS STRAIGHT W/PINS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 32 | Features Strain Relief |
Shell Size - Insert 18-32 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC, 850VDC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 173,29000 Kč | 2 173,29 Kč |
| 10 | 1 847,44600 Kč | 18 474,46 Kč |
| 25 | 1 731,87320 Kč | 43 296,83 Kč |
| 50 | 1 649,31320 Kč | 82 465,66 Kč |
| 100 | 1 570,70290 Kč | 157 070,29 Kč |
| Unit Price without VAT: | 2 173,29000 Kč |
|---|---|
| Unit Price with VAT: | 2 629,68090 Kč |




