
MS3116F18-11S | |
|---|---|
DigiKey Part Number | 1200-1039-ND |
Manufacturer | |
Manufacturer Product Number | MS3116F18-11S |
Description | CONN PLUG 11POS STRAIGHT W/SCKT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 11 | |
Shell Size - Insert | 18-11 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | Strain Relief | |
Shielding | - | |
Current Rating (Amps) | 13A | |
Voltage Rating | 1000VAC, 1400VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 912,08000 Kč | 1 912,08 Kč |
| 10 | 1 625,41300 Kč | 16 254,13 Kč |
| 25 | 1 523,71560 Kč | 38 092,89 Kč |
| 50 | 1 451,07520 Kč | 72 553,76 Kč |
| 100 | 1 381,91830 Kč | 138 191,83 Kč |
| Unit Price without VAT: | 1 912,08000 Kč |
|---|---|
| Unit Price with VAT: | 2 313,61680 Kč |



