
MS3116F14-15P | |
|---|---|
DigiKey Part Number | IMS3116F14-15P-ND |
Manufacturer | |
Manufacturer Product Number | MS3116F14-15P |
Description | CONN PLUG 15POS STRAIGHT W/PINS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 15 | Features Strain Relief |
Shell Size - Insert 14-15 | Current Rating (Amps) 7.5A, 13A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC, 850VDC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 678,87000 Kč | 1 678,87 Kč |
| 10 | 1 427,05800 Kč | 14 270,58 Kč |
| 25 | 1 337,78040 Kč | 33 444,51 Kč |
| 50 | 1 273,99580 Kč | 63 699,79 Kč |
| 100 | 1 213,26870 Kč | 121 326,87 Kč |
| Unit Price without VAT: | 1 678,87000 Kč |
|---|---|
| Unit Price with VAT: | 2 031,43270 Kč |



