
MS3116F14-12P | |
|---|---|
DigiKey Part Number | IMS3116F14-12P-ND |
Manufacturer | |
Manufacturer Product Number | MS3116F14-12P |
Description | CONN PLUG 12POS STRAIGHT W/PINS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | 14-12 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | Strain Relief | |
Shielding | - | |
Current Rating (Amps) | 7.5A, 13A | |
Voltage Rating | 600VAC, 850VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 538,31000 Kč | 1 538,31 Kč |
| 10 | 1 307,65000 Kč | 13 076,50 Kč |
| 25 | 1 225,82960 Kč | 30 645,74 Kč |
| 50 | 1 167,37540 Kč | 58 368,77 Kč |
| 100 | 1 111,73070 Kč | 111 173,07 Kč |
| Unit Price without VAT: | 1 538,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 861,35510 Kč |


