
MS3116E8-3S | |
|---|---|
DigiKey Part Number | IMS3116E8-3S-ND |
Manufacturer | |
Manufacturer Product Number | MS3116E8-3S |
Description | CONN PLUG 3POS STRAIGHT W/SCKT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 8-3 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | Backshell | |
Shielding | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600VAC, 850VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 950,20000 Kč | 950,20 Kč |
| 10 | 807,68900 Kč | 8 076,89 Kč |
| 25 | 757,12640 Kč | 18 928,16 Kč |
| 50 | 721,01300 Kč | 36 050,65 Kč |
| 100 | 686,63840 Kč | 68 663,84 Kč |
| 250 | 643,70984 Kč | 160 927,46 Kč |
| Unit Price without VAT: | 950,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 149,74200 Kč |


