
MS3112E8-33P | |
|---|---|
DigiKey Part Number | IMS3112E8-33P-ND |
Manufacturer | |
Manufacturer Product Number | MS3112E8-33P |
Description | CONN RCPT 3POS BOX MNT W/PINS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 8-33 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600VAC, 850VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 767,48000 Kč | 767,48 Kč |
| 10 | 652,36600 Kč | 6 523,66 Kč |
| 25 | 611,53720 Kč | 15 288,43 Kč |
| 50 | 582,36280 Kč | 29 118,14 Kč |
| 100 | 554,59080 Kč | 55 459,08 Kč |
| 250 | 519,91216 Kč | 129 978,04 Kč |
| Unit Price without VAT: | 767,48000 Kč |
|---|---|
| Unit Price with VAT: | 928,65080 Kč |


