
MS3112E18-32P | |
|---|---|
DigiKey Part Number | 1200-1017-ND |
Manufacturer | |
Manufacturer Product Number | MS3112E18-32P |
Description | CONN RCPT 32POS BOX MNT W/PINS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 32 | Ingress Protection Environment Resistant |
Shell Size - Insert 18-32 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 600VAC, 850VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 783,15000 Kč | 1 783,15 Kč |
| 10 | 1 515,65700 Kč | 15 156,57 Kč |
| 25 | 1 420,82560 Kč | 35 520,64 Kč |
| 50 | 1 353,08180 Kč | 67 654,09 Kč |
| 100 | 1 288,59060 Kč | 128 859,06 Kč |
| Unit Price without VAT: | 1 783,15000 Kč |
|---|---|
| Unit Price with VAT: | 2 157,61150 Kč |




