
MS3112E14-5S | |
|---|---|
DigiKey Part Number | MS3112E14-5SPG-ND |
Manufacturer | |
Manufacturer Product Number | MS3112E14-5S |
Description | CONN RCPT 5POS BOX MNT SKT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 5 | Ingress Protection Environment Resistant |
Shell Size - Insert 14-5 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Voltage Rating 1000VAC, 1400VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 094,29000 Kč | 1 094,29 Kč |
| 10 | 930,15500 Kč | 9 301,55 Kč |
| 25 | 871,94360 Kč | 21 798,59 Kč |
| 50 | 830,35760 Kč | 41 517,88 Kč |
| 100 | 790,76130 Kč | 79 076,13 Kč |
| 250 | 741,32712 Kč | 185 331,78 Kč |
| Unit Price without VAT: | 1 094,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 324,09090 Kč |


