
MS3112E14-5P | |
|---|---|
DigiKey Part Number | 1200-1192-ND |
Manufacturer | |
Manufacturer Product Number | MS3112E14-5P |
Description | CONN RCPT 5POS BOX MNT W/PINS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | 14-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 13A | |
Voltage Rating | 1000VAC, 1400VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 782,60000 Kč | 782,60 Kč |
| 10 | 665,17500 Kč | 6 651,75 Kč |
| 25 | 623,53160 Kč | 15 588,29 Kč |
| 50 | 593,78560 Kč | 29 689,28 Kč |
| 100 | 565,46770 Kč | 56 546,77 Kč |
| 250 | 530,11132 Kč | 132 527,83 Kč |
| Unit Price without VAT: | 782,60000 Kč |
|---|---|
| Unit Price with VAT: | 946,94600 Kč |


