15 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3112E14-15P

DigiKey Part Number
MS3112E14-15PPG-ND
Manufacturer
Manufacturer Product Number
MS3112E14-15P
Description
CONN RCPT 15POS BOX MNT PIN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
15 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
15
Shell Size - Insert
14-15
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Features
-
Shielding
-
Current Rating (Amps)
7.5A, 13A
Voltage Rating
600VAC, 850VDC
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1968,64000 Kč968,64 Kč
10823,24800 Kč8 232,48 Kč
25771,71840 Kč19 292,96 Kč
50734,90900 Kč36 745,45 Kč
100699,86960 Kč69 986,96 Kč
250656,11360 Kč164 028,40 Kč
Manufacturers Standard Package
Unit Price without VAT:968,64000 Kč
Unit Price with VAT:1 172,05440 Kč