
MS3112E14-12P | |
|---|---|
DigiKey Part Number | IMS3112E14-12P-ND |
Manufacturer | |
Manufacturer Product Number | MS3112E14-12P |
Description | CONN RCPT 12POS BOX MNT W/PINS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | 14-12 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 7.5A, 13A | |
Voltage Rating | 600VAC, 850VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 036,67000 Kč | 1 036,67 Kč |
| 10 | 881,13900 Kč | 8 811,39 Kč |
| 25 | 825,99400 Kč | 20 649,85 Kč |
| 50 | 786,59760 Kč | 39 329,88 Kč |
| 100 | 749,09530 Kč | 74 909,53 Kč |
| 250 | 706,32064 Kč | 176 580,16 Kč |
| Unit Price without VAT: | 1 036,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 254,37070 Kč |



