
MS3112E12-8P | |
|---|---|
DigiKey Part Number | 1200-1013-ND |
Manufacturer | |
Manufacturer Product Number | MS3112E12-8P |
Description | CONN RCPT 8POS BOX MNT W/PINS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | 12-8 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600VAC, 850VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 909,57000 Kč | 909,57 Kč |
| 10 | 773,10300 Kč | 7 731,03 Kč |
| 25 | 724,71800 Kč | 18 117,95 Kč |
| 50 | 690,14960 Kč | 34 507,48 Kč |
| 100 | 657,23990 Kč | 65 723,99 Kč |
| 250 | 616,15120 Kč | 154 037,80 Kč |
| Unit Price without VAT: | 909,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 100,57970 Kč |




