
MS3108R12S-3S | |
|---|---|
DigiKey Part Number | 1200-1172-ND |
Manufacturer | |
Manufacturer Product Number | MS3108R12S-3S |
Description | CONN PLUG FMALE 2P SOLDER CUP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 2 | Ingress Protection Environment Resistant |
Grade Military | Features Backshell, Coupling Nut |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 12S-3 | Voltage Rating 500VAC, 700VDC |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 003,49000 Kč | 1 003,49 Kč |
| 10 | 852,87600 Kč | 8 528,76 Kč |
| 25 | 799,48640 Kč | 19 987,16 Kč |
| 50 | 761,35380 Kč | 38 067,69 Kč |
| 100 | 725,05040 Kč | 72 505,04 Kč |
| 250 | 679,72120 Kč | 169 930,30 Kč |
| Unit Price without VAT: | 1 003,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 214,22290 Kč |

